Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00173131
Order Code3409389
Product RangeSonic Mobil
Also Known AsGTIN UPC EAN: 4047443304247
24 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč266.851 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč266.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00173131
Order Code3409389
Product RangeSonic Mobil
Also Known AsGTIN UPC EAN: 4047443304247
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height82mm
External Width72mm
External Depth75mm
Product RangeSonic Mobil
Plug TypeUSB
SVHCNo SVHC (15-Jan-2018)
Product Overview
Active 2.0 USB powered speakers with a stylish, modern design. Ideal for use with notebooks and monitors.
- 3W RMS maximum music power
- 3.5mm Audio and USB 3.0 power connections
- Easy access volume control
Contents
Contents: Speakers and user guide
Technical Specifications
Frequency Response Min
120Hz
External Height
82mm
External Depth
75mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
72mm
Product Range
Sonic Mobil
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31