Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoS1337-1010BQ
Order Code4246725
Product RangeS1337 Series
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,754.476 |
| 5+ | Kč3,665.442 |
| 10+ | Kč3,467.059 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,754.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS1337-1010BQ
Order Code4246725
Product RangeS1337 Series
Technical Datasheet
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current200pA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS1337 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
200pA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S1337 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00155