Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoS5990-01
Order Code4258110
Product RangeS5990 Series
Technical Datasheet
103 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč562.544 |
| 5+ | Kč520.661 |
| 10+ | Kč449.684 |
| 50+ | Kč428.366 |
| 100+ | Kč400.778 |
| 250+ | Kč388.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč562.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5990-01
Order Code4258110
Product RangeS5990 Series
Technical Datasheet
No. of Pins10Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current0.5nA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS5990 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
S5990-01 is a S5990 series two dimension, surface mount, high accuracy position sensitive detector (PSD). It has excellent position detectability. It is compatible with lead free solder reflow. It has a improved tetra-lateral type (pin-cushion type) delivers superior position detection. It is used in applications such as light spot detection, pointing device, various types of position detection.
- Large active area: 4 × 4mm
- Silicon resin window material
- 320nm to 1100nm spectral response range
- 960nm typical peak sensitive wavelength
- 0.6A/W typical photosensitivity
- 7Kohm typical interelectrode resistance
- 500μA typical saturation photocurrent
- 1μs typical rise time
- Operating temperature range from -20°C to 60°C
Technical Specifications
No. of Pins
10Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
0.5nA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S5990 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034