Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1F005WES
Order Code3679865
Product RangeC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1F005WES
Order Code3679865
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages120V, 208V, 240V, 277V
Secondary Voltages120V, 240V
Power Rating5kVA
Frequency Range60Hz
Product RangeC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
120V, 208V, 240V, 277V
Power Rating
5kVA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):68.4936