Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1421E100W
Order Code2185313
Product Range1421 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421E100W
Order Code2185313
Product Range1421 Series
Technical Datasheet
Accessory TypeCup Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use With10-32 Countersunk Screws
Product Range1421 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Cup Washer
Thread Size - Imperial
10-32
Product Range
1421 Series
Thread Size - Metric
-
For Use With
10-32 Countersunk Screws
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576