Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427S3
Order Code2444135
Product RangeChassis Handles 1427
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč181.078 |
| 5+ | Kč154.493 |
| 10+ | Kč144.210 |
| 20+ | Kč137.689 |
| 50+ | Kč130.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč181.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427S3
Order Code2444135
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centres101.6mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeChassis Handles 1427
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1427S3 is a Chassis Handle made of round steel with bright chrome-plated finish. It includes two pan head 10-32 x 1/2-inch screws and two internal tooth lock washers.
- 0.31"-Diameter handle
Applications
Industrial
Contents
Handle, 10-32 x 1/2" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centres
101.6mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068