Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč552.512 |
3+ | Kč541.477 |
Price for:Each
Minimum: 1
Multiple: 1
Kč552.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-34
Order Code2912694
Product Range1431
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColourGrey
For Use WithHammond 1441-34, 1441-34BK3, 1441-36 & 1441-36BK3 Steel Enclosures
External Depth - Metric304.8mm
External Width - Metric431.8mm
External Height - Metric0.91mm
External Depth - Imperial12"
External Width - Imperial17"
External Height - Imperial0.036"
Product Range1431
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Bottom
Plate Colour
Grey
External Depth - Metric
304.8mm
External Height - Metric
0.91mm
External Width - Imperial
17"
Product Range
1431
Plate Material
Steel
For Use With
Hammond 1441-34, 1441-34BK3, 1441-36 & 1441-36BK3 Steel Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
12"
External Height - Imperial
0.036"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93