Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč161.766 | 
| 5+ | Kč138.442 | 
| 10+ | Kč129.413 | 
| 20+ | Kč120.133 | 
| 50+ | Kč110.603 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč161.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554APL
Order Code4461657
Product Range1554 Series
Panel TypeInner Panel
Panel MaterialGalvanised Steel
Body ColourNatural
For Use WithHammond 1554/55 A Series Enclosures
External Height - Metric42mm
External Width - Metric44mm
External Height - Imperial1.65"
External Width - Imperial1.73"
Product Range1554 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
42mm
External Height - Imperial
1.65"
Product Range
1554 Series
Panel Material
Galvanised Steel
For Use With
Hammond 1554/55 A Series Enclosures
External Width - Metric
44mm
External Width - Imperial
1.73"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02