Print Page
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč500.848 |
| 3+ | Kč490.816 |
Price for:Each
Minimum: 1
Multiple: 1
Kč500.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WQ
Order Code2763953
Product Range1590
Also Known AsGTIN UPC EAN: 623980581552
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric34mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP65
Body ColourNatural
NEMA RatingNEMA 12K
External Height - Imperial1.34"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range1590
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
34mm
External Depth - Metric
120mm
Body Colour
Natural
External Height - Imperial
1.34"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 12K
External Width - Imperial
4.72"
Product Range
1590
Configurable
Yes
Technical Docs (1)
Alternatives for 1590WQ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285