Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč171.798 |
| 5+ | Kč146.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč171.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591HC
Order Code2912789
Product Range1591
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithHammond 1591H Series Enclosures
External Depth - Metric165.7mm
External Width - Metric70.8mm
External Height - Metric4mm
External Depth - Imperial6.52"
External Width - Imperial2.79"
External Height - Imperial0.16"
Product Range1591
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Lid
Cover Colour
Transparent
External Depth - Metric
165.7mm
External Height - Metric
4mm
External Width - Imperial
2.79"
Product Range
1591
Cover Material
Polycarbonate
For Use With
Hammond 1591H Series Enclosures
External Width - Metric
70.8mm
External Depth - Imperial
6.52"
External Height - Imperial
0.16"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035