Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4SD201612GY
Order Code4142381
Product RangeEclipse Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,703.262 |
| 5+ | Kč8,517.920 |
| 25+ | Kč8,517.670 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,703.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4SD201612GY
Order Code4142381
Product RangeEclipse Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric305mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial12"
Product RangeEclipse Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
305mm
Body Colour
Gray
External Height - Imperial
20"
External Depth - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Mild Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
16"
Product Range
Eclipse Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608