Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,001.444 | 
| 5+ | Kč899.369 | 
| 10+ | Kč843.440 | 
| 20+ | Kč826.637 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,001.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB180200KIT1
Order Code2904480
Product RangePMB
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric227mm
For Use WithHammond 1554, 1555, 1590Z & 1590ZGRP Series Enclosures
External Height - Imperial1.85"
External Width - Imperial8.94"
Product RangePMB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
227mm
External Height - Imperial
1.85"
Product Range
PMB
External Height - Metric
46.99mm
For Use With
Hammond 1554, 1555, 1590Z & 1590ZGRP Series Enclosures
External Width - Imperial
8.94"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMB180200KIT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.694