Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,119.822 |
| 5+ | Kč1,038.061 |
| 10+ | Kč978.622 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,119.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB180200KIT2
Order Code2904481
Product RangePMB
Also Known AsGTIN UPC EAN: 0623980580494
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric227mm
For Use WithHammond 1554, 1555, 1590Z & 1590ZGRP Series Enclosures
External Height - Imperial1.85"
External Width - Imperial8.94"
Product RangePMB
SVHCNo SVHC (25-Jun-2025)
Product Overview
Allows select Hammond 1554, 1555, 1555-F, 1590Z, and 1590ZGRP series enclosures to be mounted securely to a pole.
- Clamps are tightened with an M8 (5/16") nut drive
- Brackets are installed with a hex key and a nut drive
- Supplied with 2x stainless steel pole mounting brackets, 2x stainless steel strap clamps, and stainless steel mounting hardware
- Min./max. pole diameter: 38mm/178mm or 381mm
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
227mm
External Height - Imperial
1.85"
Product Range
PMB
External Height - Metric
46.99mm
For Use With
Hammond 1554, 1555, 1590Z & 1590ZGRP Series Enclosures
External Width - Imperial
8.94"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMB180200KIT2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.753