Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASV190110BK1
Order Code2760071
Product RangeRAS Series
Technical Datasheet
25 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,447.868 |
5+ | Kč1,283.594 |
10+ | Kč1,199.827 |
25+ | Kč1,118.066 |
50+ | Kč1,117.816 |
100+ | Kč1,117.565 |
250+ | Kč1,117.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,447.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190110BK1
Order Code2760071
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric254mm
For Use WithHammond Racks & Enclosures
External Width - Imperial19"
External Depth - Imperial10"
Product RangeRAS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
1U
External Depth - Metric
254mm
External Width - Imperial
19"
Product Range
RAS Series
External Width - Metric
483mm
For Use With
Hammond Racks & Enclosures
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268