Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,735.485 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,735.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900817LG1
Order Code2763632
Product RangeRCBS
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height222mm
External Height - Metric273mm
External Width - Metric533mm
External Depth - Metric432mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial10.75"
External Width - Imperial20.98"
External Depth - Imperial17.01"
Product RangeRCBS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
273mm
External Depth - Metric
432mm
Body Colour
Grey
External Width - Imperial
20.98"
Product Range
RCBS
Panel Space Height
222mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
10.75"
External Depth - Imperial
17.01"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RCBS1900817LG1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.2