Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč7,675.232 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč7,675.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901217BK1
Order Code2763637
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height311.15mm
External Height - Metric362mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial14.25"
External Width - Imperial20.98"
External Depth - Imperial17.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCBS1901217BK1 is a light duty Desktop Rack Cabinet made of steel with black textured powder paint finish. It has two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails and includes rubber feet, two lifting handles, a starter pack of 10-32 clip nuts and matching quantity of 1421ABK black screws.
- 16-gauge Welded construction
- 600lbs Weight capacity
- 19" Rack mount
Applications
Industrial
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
362mm
External Depth - Metric
445mm
Body Colour
Black
External Width - Imperial
20.98"
Product Range
-
Panel Space Height
311.15mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
14.25"
External Depth - Imperial
17.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13