Print Page
7 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,678.103 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,678.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U18BRKT
Order Code4306463
Product RangeRM Series
Also Known As623980018171
Enclosure MaterialAluminium
External Height - Metric457mm
External Width - Metric422mm
For Use WithHammond RM Series Racks
External Height - Imperial18"
External Width - Imperial16.6"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
422mm
External Height - Imperial
18"
Product Range
RM Series
External Height - Metric
457mm
For Use With
Hammond RM Series Racks
External Width - Imperial
16.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.794