Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34,535.160 |
Product Information
Product Overview
HI-6222-02 is a pH/ORP/ISE benchtop meter starter kit. It is a high-performing benchtop meter is ready-to-use straight out of the box and is fully equipped with everything you need to test. Perfect for chemists, researchers, educators, food manufacturers, beverage producers, and metal finishers to name a few.
- Achieve quick, accurate, and repeatable results
- Ensure quality and meet requirements with easy digital record keeping and increased traceability
- Intuitive navigation menus, built-in help guides, and video tutorials make testing hassle-free
- Fits seamlessly into any laboratory or industry environment
- Dimension is 205 x 160 x 77 mm (8.0 x 6.2 x 3.0 “)
Contents
Two HI6000-2 pH/ISE modules, HI1131B pH electrode, HI7662-TW temperature probe, pH calibration starter kit, HI700601 electrode cleaning solution sachet (2 sachets), HI70300S storage solution for pH & ORP electrodes (25mL), HI7082 3.5M KCl electrolyte solution (30mL), HI7631233 EC and resistivity probe, EC calibration starter kit, HI764060 electrode holder with accessories, USB-C to USB-A cable, Probe quality certificate, Quick reference guide with instrument quality certificate.
Technical Specifications
-2pH to 20pH
0.002
-20°C
-
0.001
1s
120°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate