Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34,535.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,535.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6542P-02
Order Code4734794
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HI-6542P-02 is a HI-6542/P pH/ORP/ISE + polarographic DO multiparameter modular benchtop system. This kit includes the necessary modules and probes to measure pH, temperature and dissolved oxygen with a polarographic probe, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and ethernet connectivity.
- Measures pH, ORP, ISE, temperature, and dissolved oxygen accurately
- Includes pH electrode, temperature probe, and polarographic DO probe
- Comes with pH & DO calibration starter solutions for immediate use
- pH range –2.000 to 20.000, resolution 0.001, accuracy ±0.002pH
- ISE range 1×10⁻⁶ to 9.99×10¹⁰; accuracy ±0.5 % (monovalent), ±1 % (divalent)
- DO range 0.00–90.00mg/L (0.0–600% sat), resolution 0.01mg/L, accuracy ±1.5%
- Barometric pressure support: 450–850mmHg with automatic compensation
- Connectivity via Wi-Fi, Ethernet, USB, stores up to 1 million data points per user
- Touchscreen interface, on-screen help, multi-user accounts, GLP and graph views
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-4 DO module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-764833 polarographic DO probe, A calibration solution starter kit for pH and DO.
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7