Print Page
77 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč125.651 |
| 10+ | Kč76.494 |
| 100+ | Kč64.205 |
| 250+ | Kč58.938 |
| 500+ | Kč53.420 |
Price for:Each
Minimum: 1
Multiple: 1
Kč125.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 232 6825
Order Code1096908
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 03 232 6825 is a 32-position 2-row straight female DIN-signal Connector with phosphor bronze contacts. It has solder termination and flange.
- 2A at 20°C Current
Applications
Industrial
Technical Specifications
Product Range
Type C
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 03 232 6825
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01