Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč462.977 |
| 10+ | Kč444.919 |
| 25+ | Kč426.360 |
| 100+ | Kč417.833 |
| 250+ | Kč409.306 |
Price for:Each
Minimum: 1
Multiple: 1
Kč462.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 016 2602
Order Code3454125
Product RangeHan E
Technical Datasheet
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330162602 is a 16-position heavy duty Connector Male Insert made of polycarbonate. The Han E® series crimp male insert comes with captive fixing screws and a protective earth conductor. It is suitable for use with the hoods and housings or for rack and panel applications.
- ≥500 Mechanical working life mating cycles
- Leading protective ground
- 16A Rated current
- 500V Rated voltage
- 6kV Rated impulse voltage
- 3 Pollution degree
- UL94V-0 Flammability rating
- ≥10Ω Insulation resistance
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Product Range
Han E
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 33 016 2602
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06