Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120053001
Order Code4460832
Product RangeHan Q Series
Your Part Number
3,204 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč311.539 |
| 10+ | Kč274.573 |
| 25+ | Kč256.576 |
| 50+ | Kč248.794 |
| 100+ | Kč238.336 |
| 250+ | Kč225.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč311.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120053001
Order Code4460832
Product RangeHan Q Series
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell Size3A
For Use WithHan 3A
Product RangeHan Q Series
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
For Use With
Han 3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
5+PE Contacts
Gender
Plug
Product Range
Han Q Series
Current Rating
16A
Technical Docs (3)
Alternatives for 09120053001
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
