Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022653
Order Code2081513
Product RangeHan-Modular Series
Your Part Number
156 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,480.358 |
| 5+ | Kč1,382.106 |
| 10+ | Kč1,283.853 |
| 25+ | Kč1,214.054 |
| 50+ | Kč1,163.955 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,480.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022653
Order Code2081513
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating100A
SVHCLead
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
100A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
Lead
Technical Docs (3)
Alternatives for 09140022653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
