Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200103101
Order Code2347715
Product RangeHan A Series
Your Part Number
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09200103101
Order Code2347715
Product RangeHan A Series
Technical Datasheet
Product RangeHan A Series
Heavy Duty Connector TypeInsert
Rectangular Shell Size10A
No. of Contacts11 Contacts
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09200103101
1 Product Found
Technical Specifications
Product Range
Han A Series
Rectangular Shell Size
10A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
16A
Heavy Duty Connector Type
Insert
No. of Contacts
11 Contacts
Gender
Receptacle
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659