Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09310062701
Order Code1192281
Product RangeHan HsB Series
Technical Datasheet
162 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,157.944 |
| 5+ | Kč1,102.768 |
| 10+ | Kč1,047.592 |
| 25+ | Kč999.438 |
| 50+ | Kč969.844 |
| 100+ | Kč927.458 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,157.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09310062701
Order Code1192281
Product RangeHan HsB Series
Technical Datasheet
Product RangeHan HsB Series
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating35A
Technical Specifications
Product Range
Han HsB Series
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Technical Docs (3)
Alternatives for 09310062701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524