Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
7 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,210.406 |
| 5+ | Kč1,122.125 |
| 10+ | Kč1,034.086 |
| 25+ | Kč991.526 |
| 50+ | Kč958.208 |
| 100+ | Kč934.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,210.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320463001
Order Code1418976
Technical Datasheet
Connector MountingCable Mount
Heavy Duty Connector TypeInsert
No. of Contacts46+PE Contacts
Rectangular Shell Size24B
No. of Contacts46Contacts
No. of Rows4Rows
Contact GenderPin
Heavy Duty Contact TypeCrimp Pin
Contact Termination TypeCrimp
Current Rating16A
Connector Shell Size24B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Cable Mount
Gender
Plug
Rectangular Shell Size
24B
No. of Rows
4Rows
Heavy Duty Contact Type
Crimp Pin
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
46+PE Contacts
No. of Contacts
46Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Connector Shell Size
24B
Contact Plating
-
Technical Docs (3)
Alternatives for 09320463001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
