Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,842.316 |
| 5+ | Kč2,785.636 |
| 10+ | Kč2,728.704 |
| 25+ | Kč2,614.841 |
| 50+ | Kč2,501.228 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,842.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0938 006 2701
Order Code659423
Product RangeHan-Com
Technical Datasheet
Product RangeHan-Com
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09380062701 is a light gray female Han K 4/2-pin Insert with screw terminal, made of polycarbonate with silver-plated copper alloy contacts. It accepts 20 to 14AWG wire.
- 80A Rated current
- 830V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Com
No. of Contacts
7Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
80A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12