Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09380052702
Order Code3846389
Product RangeHan Com Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,520.178 |
| 5+ | Kč7,990.990 |
| 10+ | Kč7,557.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,520.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380052702
Order Code3846389
Product RangeHan Com Series
Technical Datasheet
Product RangeHan Com Series
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating200A
Technical Specifications
Product Range
Han Com Series
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
200A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420034