Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410202601
Order Code2451455
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč642.534 |
| 5+ | Kč613.107 |
| 10+ | Kč586.112 |
| 25+ | Kč561.549 |
| 50+ | Kč539.174 |
| 100+ | Kč518.259 |
Price for:Each
Minimum: 1
Multiple: 1
Kč642.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410202601
Order Code2451455
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
Heavy Duty Connector TypeInsert
No. of Contacts21 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
Han-Eco Series
No. of Contacts
21 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018