Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč839.177 |
5+ | Kč789.518 |
10+ | Kč739.609 |
25+ | Kč705.751 |
50+ | Kč677.411 |
100+ | Kč648.820 |
Price for:Each
Minimum: 1
Multiple: 1
Kč839.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21171000100
Order Code4626128
Product Range-
Shell TypeCable Mount Connector
For Use WithHarting M17 Circular Connectors
Connector Body MaterialCopper Alloy Body
Connector Shell SizeM17
Technical Specifications
Product Range
-
For Use With
Harting M17 Circular Connectors
Connector Shell Size
M17
Shell Type
Cable Mount Connector
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
Product traceability