Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,841.573 |
Product Information
Product Overview
The 24 03 006 0010 is a 16-port Ha-VIS eCon 3060B-A fast Ethernet Switch allows for quick expansion and/or reconstruction of network infrastructures. The slender design of the switch enables an extremely high packing density on the DIN rail. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (autopolarity and auto-MDI(X)) allow for simple plug and play.
- 24/48VDC Power supply
- Fast Ethernet non-blocking switch architecture
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
Applications
Communications & Networking, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Ports
Unmanaged Fast Ethernet
RJ45 x 6
VDC
No SVHC (08-Jul-2021)
Commercial
DIN Rail
10Mbps, 100Mbps
Ha-VIS eCon 3000 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate