Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč411.814 |
| 10+ | Kč371.936 |
| 25+ | Kč331.808 |
| 100+ | Kč314.002 |
| 250+ | Kč297.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč411.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0200 005
Order Code2311455
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC Socket
Connector Type BIDC Socket
No. of Positions12Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product Range-
Cable Pitch0.635mm
Cable Assembly Type-
Product Overview
The 33 15 243 0200 005 is a 200mm 12-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Socket
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Pitch
0.635mm
Connector Type A
IDC Socket
No. of Positions
12Ways
Cable Length - Metric
200mm
Product Range
-
Cable Assembly Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00632