Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-FC20868FC-0150L
Order Code3225797
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 7+ | Kč770.207 |
Price for:Each
Minimum: 7
Multiple: 7
Kč5,391.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-FC20868FC-0150L
Order Code3225797
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions8Ways
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDatamate J-Tek M80 Series
Jacket ColourMulti-coloured
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Cable Length - Metric
150mm
Product Range
Datamate J-Tek M80 Series
SVHC
Lead (25-Jun-2025)
No. of Positions
8Ways
Cable Length - Imperial
5.9"
Jacket Colour
Multi-coloured
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
Product traceability