Print Page
Image is for illustrative purposes only. Please refer to product description.
18,311 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6.220 |
| 50+ | Kč5.442 |
| 100+ | Kč5.342 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS2751-46R
Order Code3755480
Technical Datasheet
Product Range-
Connector ColourNatural
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin over Nickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
S2751-46R is a hardware - test point. It is ideal for use with standard test probes, micro test lead clips and hooks.
- Conforms to 2012 metric (0805 imperial) package/footprint size, 1.4mm high, tin finish
- Vertical connector orientation
- Operating temperature range from -55°C to +125°C
- 3.5A current rating
- 260°C for 10 seconds maximum soldering temperature
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Connector Colour
Natural
Mounting Hole Dia
-
Contact Plating
Tin over Nickel Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055