Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | Kč1,162.960 |
Price for:Each
Minimum: 200
Multiple: 200
Kč232,592.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ80-298
Order Code3755783
Tip Size3mm
Blade Length40mm
Overall Length100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screwdriver for round slotted jackscrew M2 nut M80-2130000B used on Datamate J-Tek & Mix-Tek, and G125-4510000B used on Gecko-SL & MT.
- Enables the nut to be screwed onto the stud, without fouling against the end of the stud
Technical Specifications
Tip Size
3mm
Overall Length
100mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0276