Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189,404.160 |
5+ | Kč185,617.080 |
10+ | Kč181,830.000 |
25+ | Kč178,042.920 |
50+ | Kč174,255.840 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč189,404.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04088
Order Code4632304
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Length12mm
Width23mm
Height25.1mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
12mm
Height
25.1mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Width
23mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001