Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90096
Order Code2784171
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,351.250 |
| 5+ | Kč2,198.011 |
| 10+ | Kč2,059.068 |
| 25+ | Kč1,947.713 |
| 50+ | Kč1,905.829 |
| 100+ | Kč1,864.447 |
| 250+ | Kč1,780.931 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč2,351.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90096
Order Code2784171
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length81mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
81mm
Product Range
HelaGuard Series
Trade Size
1"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422755