Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-70000 4D10-POM-BK
Order Code1774291
Also Known As4D10-POM-BK (100)
Your Part Number
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč911.514 |
| 5+ | Kč902.758 |
| 10+ | Kč893.760 |
| 25+ | Kč885.005 |
| 50+ | Kč859.712 |
| 100+ | Kč842.445 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč911.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-70000 4D10-POM-BK
Order Code1774291
Also Known As4D10-POM-BK (100)
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourBlack
External Length-
External Width15mm
Height-
Product Range-
Product Overview
The 4D10 is a black screw-mount D-Clip made of polyacetal (POM). It is guaranteed time saving by simply pressing the cable into the holder. The flexible grip means that later removal or replacement of cables and pipes is possible.
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277