Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč815.351 |
| 2+ | Kč741.114 |
| 5+ | Kč679.166 |
| 10+ | Kč596.904 |
| 20+ | Kč563.798 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč815.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTAM110C2
Order Code2525451
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia4.3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product Range-
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628