Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-90FMC-M32
Order Code4198383
Product RangePCS-90FMC Series
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,640.232 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč1,640.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS32-90FMC-M32
Order Code4198383
Product RangePCS-90FMC Series
Conduit Configuration90 Degree
Trade Size-
Conduit MaterialBrass, Nylon 6 (Polyamide 6)
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP65
Product RangePCS-90FMC Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Brass, Nylon 6 (Polyamide 6)
External Length
-
Product Range
PCS-90FMC Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001