75 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč386.734 |
10+ | Kč371.936 |
25+ | Kč357.139 |
100+ | Kč338.580 |
250+ | Kč331.808 |
Product Information
Product Overview
The TEXTIE L BLACK is a Hook and Loop Tie resistant to ageing with no corrosion. The hook is made of polypropylene and loop is made of polyamide 6.6 (PA66). As cables use thinner and softer insulation and as fibre optic cables become more common, there is a need for a 'soft' method of bundling. TEXTIE is an ideal for use on telephone cables, optical fibre and network cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
Applications
Industrial, Fibre Optics, Communications & Networking
Technical Specifications
13"
0.5"
Black
-
-
No SVHC (17-Dec-2014)
330mm
12.5mm
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
-
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate