Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No311-00249
Order Code2070909
Product RangeTK20 Series
Also Known As4031026223766
Technical Datasheet
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.555 |
10+ | Kč93.548 |
100+ | Kč91.793 |
250+ | Kč89.786 |
500+ | Kč88.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No311-00249
Order Code2070909
Product RangeTK20 Series
Also Known As4031026223766
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeTK20 Series
Product Overview
The TK20-2,4/1,2-PVDF-CL is a clear Heat Shrink Tubing made of polyvinylidene fluoride (PVDF) and offers 2:1 shrink ratio. The 311-00249 translucent tubing is used where high-temperature performance is required. Also very suitable for applications that ask for visual inspection of covered components or if a low friction surface is needed. TK20 is also used as oil stop for energy cables. This thin-walled, translucent heat shrink tubing is often used for chemical applications.
- Very good mechanical strength, abrasion resistance and chemical resistance
- Meets various industrial standards
- 175°C Minimum shrink temperature
- ≥30kV/mm Dielectric strength
- -55 to 175°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.2mm
Product Range
TK20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003