Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 0.732.012
1 Product Found
Product Overview
The 0.732.012 is a 6-digit Time Counter with LCD display and 2 output relays. It offers self-powered by built in battery, backlit model requires 24VDC power supply and key protect switch prevents accidental reset.
- Key protect switch prevents accidental reset
- Variety of input
- 10kΩ Maximum short-circuit impedance
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26