Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No731201
Order Code3972566
Product Rangetico 731 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,560.478 |
| 5+ | Kč1,440.344 |
| 10+ | Kč1,411.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,560.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No731201
Order Code3972566
Product Rangetico 731 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height7mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Panel Cutout Height22mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Rangetico 731 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
12VDC
Panel Cutout Height
22mm
Operating Temperature Min
-10°C
Product Range
tico 731 Series
Digit Height
7mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001