Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No30101410
Order Code4224440
Also Known AsGTIN UPC EAN: 05013433101416
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.587 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No30101410
Order Code4224440
Also Known AsGTIN UPC EAN: 05013433101416
Tip Size9.5mm
Blade Length250mm
Overall Length370mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Chrome alloy blades fully hardened with tempered satin finished blades and sand blasted tips
- Ergonomic soft grip handle colour coded for easy recognition
Technical Specifications
Tip Size
9.5mm
Overall Length
370mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
250mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212