Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No33910180
Order Code4224452
Product RangeHilka Tools - Pozidriv VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433911800
50 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No33910180
Order Code4224452
Product RangeHilka Tools - Pozidriv VDE Screwdrivers
Also Known AsGTIN UPC EAN: 5013433911800
Pozidriv SizePZ1
Overall Length170mm
Blade Length80mm
Product RangeHilka Tools - Pozidriv VDE Screwdrivers
Product Overview
- VDE/GS approved
- Chrome vanadium steel with soft grip handle
- Certified to EN60900
- Insulated to 1000V AC
Technical Specifications
Pozidriv Size
PZ1
Blade Length
80mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
170mm
Product Range
Hilka Tools - Pozidriv VDE Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06