Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No51950003
Order Code4224053
Also Known AsGTIN UPC EAN: 5013433950038
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.687 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No51950003
Order Code4224053
Also Known AsGTIN UPC EAN: 5013433950038
Overall Length-
Width75mm
Handle Material-
Bristle MaterialBrass Wire
Accessory TypeWire Brush
Brush TypeWire
For Use WithElectric Drill
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Brass plated brush for use with power or cordless drills
- Ideal for cleaning and removing paint, rust and burrs
Technical Specifications
Overall Length
-
Handle Material
-
Accessory Type
Wire Brush
For Use With
Electric Drill
Plug Type
-
Width
75mm
Bristle Material
Brass Wire
Brush Type
Wire
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14