Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No51950004
Order Code4224054
Also Known AsGTIN UPC EAN: 5013433950045
68 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No51950004
Order Code4224054
Also Known AsGTIN UPC EAN: 5013433950045
Overall Length-
Width100mm
Handle Material-
Bristle MaterialBrass Wire
Accessory TypeWire Brush
For Use WithElectric Drill
Brush TypeWire
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Brass plated brush for use with power or cordless drills
- Ideal for cleaning and removing paint, rust and burrs
Technical Specifications
Overall Length
-
Handle Material
-
Accessory Type
Wire Brush
Brush Type
Wire
Plug Type
-
Width
100mm
Bristle Material
Brass Wire
For Use With
Electric Drill
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135