Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No60201600
Order Code4224098
Also Known AsGTIN UPC EAN: 5013433201604
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.366 |
Price for:Each
Minimum: 1
Multiple: 1
Kč271.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No60201600
Order Code4224098
Also Known AsGTIN UPC EAN: 5013433201604
Head Weight - Metric453g
Head Weight - Imperial16oz
Handle TypeFibreglass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened and tempered polished head
- Fibreglass shaft with rubber grip
Technical Specifications
Head Weight - Metric
453g
Handle Type
Fibreglass
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
16oz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705