Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84105025.
Order Code4265760
Also Known AsGTIN UPC EAN: 5013433050257
310 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč200.138 |
5+ | Kč177.316 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč200.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84105025.
Order Code4265760
Also Known AsGTIN UPC EAN: 5013433050257
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for securing large items, cargo etc
- Made from weather resistant nylon webbing
- Steel ratchet with quick release mechanism
- 2x 5m x 25mm Ratchet straps
- Breaking strength 500kg
- Safe working capacity 250kg
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Alternatives for 84105025.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59